cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF032GLBNS-NRG

DigiKey Part Number
1582-AP-CF032GLBNS-NRG-ND
Manufacturer
Manufacturer Product Number
AP-CF032GLBNS-NRG
Description
MEM CARD COMPACTFLASH 32GB MLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
32GB
Speed
-
Technology
MLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$574.18000$574.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.