
AP-CF002GR9NS-ETNRA | |
---|---|
DigiKey Part Number | 1582-1026-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF002GR9NS-ETNRA |
Description | MEMORY CARD FLASH CARD 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card FLASH Card 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | FLASH Card | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |