AP-CF002GRBNS-ETNRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF002GRBNS-ETNRG

DigiKey Part Number
1582-AP-CF002GRBNS-ETNRG-ND
Manufacturer
Manufacturer Product Number
AP-CF002GRBNS-ETNRG
Description
MEMORY CARD COMPACTFLASH 2GB SLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 2GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
CompactFlash®
Memory Size
2GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$676.83000$676.83
10$624.40500$6,244.05
25$603.93560$15,098.39
50$588.70900$29,435.45
100$573.75270$57,375.27
Manufacturers Standard Package