
AE2.255MGC.003EM | |
---|---|
DigiKey Part Number | 1582-AE2.255MGC.003EM-ND |
Manufacturer | |
Manufacturer Product Number | AE2.255MGC.003EM |
Description | SSD 1.92TB 2.5" TLC ATA 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB ATA 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 5V | |
Type | ATA | |
Current - Max | 265mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,596.60000 | $4,596.60 |