A12.245HGC.00216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.255MHC.001EF

DigiKey Part Number
1582-AE2.255MHC.001EF-ND
Manufacturer
Manufacturer Product Number
AE2.255MHC.001EF
Description
SSD 1.92TB 2.5" TLC ATA 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB ATA 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
ATA
Current - Max
265mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,718.96000$5,718.96
Manufacturers Standard Package