Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AE2.255HGC.005EM | |
|---|---|
DigiKey Part Number | 1582-AE2.255HGC.005EM-ND |
Manufacturer | |
Manufacturer Product Number | AE2.255HGC.005EM |
Description | SSD 120GB 2.5" TLC ATA 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB ATA 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 440MB/s | |
Speed - Write | 190MB/s | |
Voltage - Supply | 5V | |
Type | ATA | |
Current - Max | 210mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $751.15000 | $751.15 |



