
A72.25CMGA.001ES | |
---|---|
DigiKey Part Number | 1582-A72.25CMGA.001ES-ND |
Manufacturer | |
Manufacturer Product Number | A72.25CMGA.001ES |
Description | SSD 2TB MSATA TLC ATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB ATA mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 380mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,129.87000 | $3,129.87 |