A72.255JHA.001HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,106.68000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,238.47000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255JHA.001HA

DigiKey Part Number
1582-A72.255JHA.001HA-ND
Manufacturer
Manufacturer Product Number
A72.255JHA.001HA
Description
SSD 240GB MSATA TLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
370mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.