A72.245JHA.00778 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,238.47000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.245JHA.00778

DigiKey Part Number
1582-A72.245JHA.00778-ND
Manufacturer
Manufacturer Product Number
A72.245JHA.00778
Description
SATA MO-300 BICS5 240GB WT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
540mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,106.68000$1,106.68
Manufacturers Standard Package