
A72.255GHA.00146 | |
|---|---|
DigiKey Part Number | 1582-A72.255GHA.00146-ND |
Manufacturer | |
Manufacturer Product Number | A72.255GHA.00146 |
Description | SSD 60GB MSATA TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 430MB/s | |
Speed - Write | 260MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 315mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |


