
78.B1GS4.4010B | |
---|---|
DigiKey Part Number | 1582-78.B1GS4.4010B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B1GS4.4010B |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $667.47000 | $667.47 |
10 | $615.85800 | $6,158.58 |
25 | $595.67520 | $14,891.88 |
50 | $580.65560 | $29,032.78 |
100 | $565.90620 | $56,590.62 |