New Product
SR4L099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4L099

DigiKey Part Number
627-SR4L099TR-ND - Tape & Reel (TR)
627-SR4L099CT-ND - Cut Tape (CT)
627-SR4L099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR4L099
Description
INPAI NB-IOT CATM 4G/LTE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, DCS, GSM, LTE, PCS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.35GHz, 2.595GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
4
VSWR
2.9, 3.5, 4.4
Return Loss
-6.2dB, -6.1dB, -5.1dB, -3.9dB
Gain
0.15dBi, 3.1dBi, 3.58dBi, 3.73dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.130" (3.30mm)
Applications
4G, DCS, GSM, LTE, PCS, WCDMA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.63000$40.63
10$28.36700$283.67
25$26.81880$670.47
100$23.25170$2,325.17
250$22.08896$5,522.24
500$11.15594$5,577.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.58623$16,586.23
2,000$16.04373$32,087.46
3,000$15.92740$47,782.20
5,000$15.81117$79,055.85
Manufacturers Standard Package