
A10340 | |
---|---|
DigiKey Part Number | 627-1022-2-ND - Tape & Reel (TR) 627-1022-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A10340 |
Description | RF ANT 850/900MHZ PCB TRACE SLD |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3.1 | |
Return Loss | -6dB | |
Gain | 1.7dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | GSM, UMTS |