


PA.700.J | |
---|---|
DigiKey Part Number | 931-1281-2-ND - Tape & Reel (TR) 931-1281-1-ND - Cut Tape (CT) 931-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.700.J |
Description | RF ANT 800MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA.700.J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | 3.5 | |
Return Loss | -5dB, -14dB, -7dB, -7dB, -7.5dB | |
Gain | -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.45000 | $78.45 |
10 | $55.26100 | $552.61 |
25 | $53.38960 | $1,334.74 |
100 | $47.02610 | $4,702.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $41.81856 | $18,818.35 |