
SBS50WHT-BK | |
|---|---|
DigiKey Part Number | 2243-SBS50WHT-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS50WHT-BK |
Description | CONN HSG 2POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.31000 | $36.31 |
| 10 | $30.85500 | $308.55 |
| 25 | $28.91680 | $722.92 |
| 50 | $27.53500 | $1,376.75 |
| 100 | $26.22060 | $2,622.06 |
| 250 | $24.57864 | $6,144.66 |


