
SBE80RED | |
|---|---|
DigiKey Part Number | 2243-SBE80RED-ND |
Manufacturer | |
Manufacturer Product Number | SBE80RED |
Description | CONN HSG 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.52000 | $96.52 |
| 10 | $82.00100 | $820.01 |
| 25 | $76.85960 | $1,921.49 |
| 50 | $73.19160 | $3,659.58 |
| 100 | $69.69810 | $6,969.81 |
| 250 | $65.33684 | $16,334.21 |
| 500 | $62.22146 | $31,110.73 |
| 1,000 | $59.25510 | $59,255.10 |



