


PS1T24-14X | |
---|---|
DigiKey Part Number | 2243-PS1T24-14X-ND |
Manufacturer | |
Manufacturer Product Number | PS1T24-14X |
Description | 5P SP MINI PL GLAND, 1 HOLE, WIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Cable, 11.0 ~ 14.0mm | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $63.03080 | $1,575.77 |