PM16P2024A30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM16P2024A30

DigiKey Part Number
2243-PM16P2024A30-ND
Manufacturer
Manufacturer Product Number
PM16P2024A30
Description
CONT PIN 20-24AWG PRE-MATE 9.3MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.06000$29.06
10$24.71200$247.12
25$23.16160$579.04
50$22.05360$1,102.68
100$20.99980$2,099.98
250$19.68468$4,921.17
500$18.74558$9,372.79
1,000$17.85117$17,851.17
2,500$16.73457$41,836.43
Manufacturers Standard Package