
ASMPP30-1X4-RKRK | |
|---|---|
DigiKey Part Number | 2243-ASMPP30-1X4-RKRK-ND |
Manufacturer | |
Manufacturer Product Number | ASMPP30-1X4-RKRK |
Description | CONN HSG 4POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black, Red | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 55 A | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.02000 | $30.02 |
| 10 | $25.48700 | $254.87 |
| 25 | $23.88800 | $597.20 |
| 50 | $22.74580 | $1,137.29 |
| 100 | $21.65920 | $2,165.92 |
| 250 | $20.30292 | $5,075.73 |
| 500 | $19.33386 | $9,666.93 |
| 1,000 | $18.41153 | $18,411.53 |
| 2,500 | $17.25993 | $43,149.83 |















