
1470G2 | |
|---|---|
DigiKey Part Number | 2243-1470G2-ND |
Manufacturer | |
Manufacturer Product Number | 1470G2 |
Description | POWERPOLE PAK 5-6P HOUSING-SNAP- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 5, 6 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.68000 | $30.68 |
| 10 | $26.06600 | $260.66 |
| 25 | $24.43000 | $610.75 |
| 50 | $23.26160 | $1,163.08 |
| 100 | $22.15030 | $2,215.03 |
| 250 | $20.76340 | $5,190.85 |
| 500 | $19.77262 | $9,886.31 |
| 1,000 | $18.82925 | $18,829.25 |
| 2,500 | $17.65154 | $44,128.85 |







