Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461G2

DigiKey Part Number
2243-1461G2-ND
Manufacturer
Manufacturer Product Number
1461G2
Description
PP PAK 5-6P HSG-PLUG NO LATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug Frame
For Use With/Related Products
Powerpole® Pak 15, 30, 45 Series
Specifications
5, 6 Positions
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.83000$38.83
10$32.97700$329.77
25$30.90440$772.61
50$29.42940$1,471.47
100$28.02360$2,802.36
250$26.26908$6,567.27
500$25.01560$12,507.80
1,000$23.82249$23,822.49
2,500$22.33265$55,831.62
Manufacturers Standard Package