1399G13-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399G13-BK

DigiKey Part Number
2243-1399G13-BK-ND
Manufacturer
Manufacturer Product Number
1399G13-BK
Description
SHORT SPACER,BLUE W/O HOLE 30A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Spacer, Short For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Spacer, Short
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
Blue
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,683
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.71000$5.71
10$4.82200$48.22
25$4.52000$113.00
50$4.30280$215.14
100$4.09640$409.64
250$3.83972$959.93
500$3.65632$1,828.16
1,000$3.48172$3,481.72
2,500$3.26369$8,159.23
Manufacturers Standard Package