
AMP8D6QF74 | |
|---|---|
DigiKey Part Number | AMP8D6QF74-ND |
Manufacturer | |
Manufacturer Product Number | AMP8D6QF74 |
Description | ON DEMAND 6A PMIC 8X8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Battery Charger, Digital Power Management, Power Component Integrator PMIC 74-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Battery Charger, Digital Power Management, Power Component Integrator | |
Current - Supply | 6A | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 74-PowerWFQFN | |
Supplier Device Package | 74-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.30000 | $87.30 |
| 10 | $87.12500 | $871.25 |


