
SMF18A | |
|---|---|
DigiKey Part Number | 4530-SMF18ATR-ND - Tape & Reel (TR) 4530-SMF18ACT-ND - Cut Tape (CT) 4530-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.01200 | $10.12 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.45574 | $227.87 |
| 1,000 | $0.40091 | $400.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33096 | $992.88 |
| 6,000 | $0.29562 | $1,773.72 |
| 9,000 | $0.27759 | $2,498.31 |
| 15,000 | $0.25729 | $3,859.35 |
| 21,000 | $0.24526 | $5,150.46 |
| 30,000 | $0.23356 | $7,006.80 |
| 75,000 | $0.20787 | $15,590.25 |
| 150,000 | $0.19199 | $28,798.50 |
| 300,000 | $0.17864 | $53,592.00 |

