MMBD4148SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148SE

DigiKey Part Number
4530-MMBD4148SETR-ND - Tape & Reel (TR)
4530-MMBD4148SECT-ND - Cut Tape (CT)
4530-MMBD4148SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148SE
Description
DIODE ARRAY GP 75V 150MA SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.56300$5.63
100$0.34430$34.43
500$0.24818$124.09
1,000$0.21661$216.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17641$529.23
6,000$0.15603$936.18
9,000$0.14562$1,310.58
15,000$0.13389$2,008.35
21,000$0.12694$2,665.74
30,000$0.12018$3,605.40
75,000$0.10531$7,898.25
150,000$0.09611$14,416.50
300,000$0.08837$26,511.00
Manufacturers Standard Package