ASZM040120T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASZM040120T

DigiKey Part Number
4530-ASZM040120TTR-ND - Tape & Reel (TR)
4530-ASZM040120TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASZM040120T
Description
N-CHANNEL SILICON CARBIDE POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 340W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
32mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
3.6V @ 9.5mA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 18 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2820 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
340W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$85.72000$85.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
15$55.81867$837.28
30$50.88633$1,526.59
45$48.37200$2,176.74
75$45.54587$3,415.94
105$43.87333$4,606.70
150$42.24667$6,337.00
375$39.96501$14,986.88
Manufacturers Standard Package