
AS3D040120P2 | |
---|---|
DigiKey Part Number | 4530-AS3D040120P2-ND |
Manufacturer | |
Manufacturer Product Number | AS3D040120P2 |
Description | DIODE ARR SIC 1200V 52A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 52A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANBON SEMICONDUCTOR (INT'L) LIMITED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 52A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.70000 | $98.70 |
30 | $59.33800 | $1,780.14 |
120 | $50.70158 | $6,084.19 |
510 | $48.09182 | $24,526.83 |