
AS3D020120P2 | |
|---|---|
DigiKey Part Number | 4530-AS3D020120P2-ND |
Manufacturer | |
Manufacturer Product Number | AS3D020120P2 |
Description | DIODE ARR SIC 1200V 30A TO247-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 30A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANBON SEMICONDUCTOR (INT'L) LIMITED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 30A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.90000 | $62.90 |
| 30 | $36.39233 | $1,091.77 |
| 120 | $30.57333 | $3,668.80 |
| 510 | $26.61814 | $13,575.25 |

