
AS3400 | |
|---|---|
DigiKey Part Number | 4530-AS3400TR-ND - Tape & Reel (TR) 4530-AS3400CT-ND - Cut Tape (CT) 4530-AS3400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3400 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72370 | $72.37 |
| 500 | $0.53030 | $265.15 |
| 1,000 | $0.46748 | $467.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38734 | $1,162.02 |
| 6,000 | $0.34687 | $2,081.22 |
| 9,000 | $0.32622 | $2,935.98 |
| 15,000 | $0.30300 | $4,545.00 |
| 21,000 | $0.28924 | $6,074.04 |
| 30,000 | $0.27586 | $8,275.80 |
| 75,000 | $0.24647 | $18,485.25 |
| 150,000 | $0.22830 | $34,245.00 |
| 300,000 | $0.21314 | $63,942.00 |

