
1.5SMC33CA | |
|---|---|
DigiKey Part Number | 4530-1.5SMC33CATR-ND - Tape & Reel (TR) 4530-1.5SMC33CACT-ND - Cut Tape (CT) 4530-1.5SMC33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $2.94500 | $29.45 |
| 100 | $1.88140 | $188.14 |
| 500 | $1.41974 | $709.87 |
| 1,000 | $1.27069 | $1,270.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08116 | $3,243.48 |
| 6,000 | $0.98563 | $5,913.78 |
| 9,000 | $0.93692 | $8,432.28 |
| 15,000 | $0.88220 | $13,233.00 |
| 21,000 | $0.84979 | $17,845.59 |
| 30,000 | $0.81828 | $24,548.40 |
| 75,000 | $0.77404 | $58,053.00 |

