
R04B760V500-100D RESISTOR KITS | |
---|---|
DigiKey Part Number | 4022-R04B760V500-100DRESISTORKITS-ND |
Manufacturer | |
Manufacturer Product Number | R04B760V500-100D RESISTOR KITS |
Description | 1% 0402 SIZE 500/100PCS/VALUE,76 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 100M Ohm ±1% 0.063W Surface Mount 600 Pieces (760 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 0 ~ 100M | |
Power (Watts) | 0.063W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 600 Pieces (760 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,113.93000 | $12,113.93 |