
C04-100B | |
---|---|
DigiKey Part Number | 4022-C04-100B-ND |
Manufacturer | |
Manufacturer Product Number | C04-100B |
Description | 0402 SMD CAPACITOR KITS 89 VALUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 10 ~ 50V Surface Mount, MLCC 8700 Pieces (87 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 8700 Pieces (87 Values - 100 Each) | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,014.50000 | $3,014.50 |
10 | $2,738.58200 | $27,385.82 |