
ATE1-127-4A | |
|---|---|
DigiKey Part Number | 4022-ATE1-127-4A-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-127-4A |
Description | DTMAX 66C 15.4V 4A 33.4W 30*30*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 68°C 4 A 68°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.4W @ 68°C | |
Delta Tmax @ Th | 66°C @ 68°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Operating Temperature | 68°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.80000 | $203.80 |
| 5 | $191.43200 | $957.16 |
| 10 | $186.35600 | $1,863.56 |
| 25 | $179.84920 | $4,496.23 |
| 50 | $175.08300 | $8,754.15 |
| 100 | $170.44250 | $17,044.25 |

