
ADC4D10120E | |
|---|---|
DigiKey Part Number | 5318-ADC4D10120ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC4D10120E |
Description | DIODE SIL CARB 1200V 33A TO252-3 |
Customer Reference | |
Detailed Description | Diode 1200 V 33A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | 6.3pF @ 0V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.44000 | $97.44 |
| 10 | $85.80400 | $858.04 |
| 100 | $74.20820 | $7,420.82 |
| 500 | $67.25090 | $33,625.45 |
| 1,000 | $61.68525 | $61,685.25 |




