
TMP01ESZ-REEL | |
---|---|
DigiKey Part Number | TMP01ESZ-REELTR-ND - Tape & Reel (TR) TMP01ESZ-REELCT-ND - Cut Tape (CT) TMP01ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP01ESZ-REEL |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP01ESZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±1°C | |
Current - Output (Max) | 50mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 4.5 V ~ 13.2 V | |
Current - Supply | 500µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.69000 | $188.69 |
10 | $135.19400 | $1,351.94 |
25 | $121.25680 | $3,031.42 |
100 | $112.69600 | $11,269.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $112.69598 | $281,739.95 |