


SSM3515CCBZ-RL | |
|---|---|
DigiKey Part Number | 505-SSM3515CCBZ-RLTR-ND - Tape & Reel (TR) 505-SSM3515CCBZ-RLCT-ND - Cut Tape (CT) 505-SSM3515CCBZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3515CCBZ-RL |
Description | IC AMP CLASS D MONO 20WLCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-WLCSP (1.8x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3515CCBZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 17V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-WLCSP (1.8x2.2) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.17000 | $73.17 |
| 10 | $56.88500 | $568.85 |
| 25 | $52.80840 | $1,320.21 |
| 100 | $48.80610 | $4,880.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $42.73916 | $427,391.60 |


