
EVAL-SSM3515Z | |
|---|---|
DigiKey Part Number | 505-EVAL-SSM3515Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SSM3515Z |
Description | EVAL BOARD FOR SSM3515 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSM3515 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 17V | |
Utilized IC / Part | SSM3515 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,674.25000 | $4,674.25 |


