

SSM3302ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM3302ACPZ-R7TR-ND - Tape & Reel (TR) 505-SSM3302ACPZ-R7CT-ND - Cut Tape (CT) 505-SSM3302ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3302ACPZ-R7 |
Description | IC AMP CLSS D STER 36.6W 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3302ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 36.6W x 1 @ 2Ohm; 24W x 2 @ 4Ohm | |
Voltage - Supply | 7V ~ 18V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.43000 | $73.43 |
| 10 | $49.53000 | $495.30 |
| 25 | $43.30200 | $1,082.55 |
| 100 | $36.25800 | $3,625.80 |
| 250 | $32.79912 | $8,199.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $32.43004 | $24,322.53 |

