AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

REF01CSZ-REEL7

DigiKey Part Number
REF01CSZ-REEL7TR-ND - Tape & Reel (TR)
REF01CSZ-REEL7CT-ND - Cut Tape (CT)
REF01CSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF01CSZ-REEL7
Description
IC VREF SERIES 1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF01CSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
8 mA
Tolerance
±1%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
13V ~ 33V
Current - Supply
1.6mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.12000$48.12
10$31.61200$316.12
25$27.31960$682.99
100$22.45870$2,245.87
250$20.07260$5,018.15
500$18.60482$9,302.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.16684$18,166.84
Manufacturers Standard Package