OP77EZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 591
Unit Price: $34.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 332
Unit Price: $36.31000
Datasheet
8 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP77EZ

DigiKey Part Number
505-OP77EZ-ND
Manufacturer
Manufacturer Product Number
OP77EZ
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
OP77EZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.2 nA
Voltage - Input Offset
10 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes