OP113ES-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 975
Unit Price: $119.63000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP113ES-REEL7

DigiKey Part Number
OP113ES-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP113ES-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP113ES-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
Gain Bandwidth Product
3.4 MHz
Current - Input Bias
240 nA
Voltage - Input Offset
75 µV
Current - Supply
3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,523 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,523In Stock
Ships from Rochester Electronics, LLC