
OP113ESZ-REEL7 | |
---|---|
DigiKey Part Number | 505-OP113ESZ-REEL7TR-ND - Tape & Reel (TR) 505-OP113ESZ-REEL7CT-ND - Cut Tape (CT) 505-OP113ESZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP113ESZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP113ESZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.4 MHz | |
Current - Input Bias | 240 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.63000 | $119.63 |
10 | $83.16900 | $831.69 |
25 | $73.67880 | $1,841.97 |
100 | $62.94550 | $6,294.55 |
250 | $62.09552 | $15,523.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $62.09569 | $62,095.69 |