
MAXREFDES8# | |
---|---|
DigiKey Part Number | MAXREFDES8#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES8# |
Description | EVAL BOARD FOR MAX256 MAX1659 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX256, MAX1659 - Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Transformer Driver | |
Embedded | No | |
Utilized IC / Part | MAX256, MAX1659 | |
Primary Attributes | Pmod™-Compatible | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,442.67000 | $1,442.67 |
10 | $1,439.35500 | $14,393.55 |