
MAXREFDES11# | |
|---|---|
DigiKey Part Number  | MAXREFDES11#-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAXREFDES11#  | 
Description  | EVAL BOARD FOR MAX11100  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | MAX11100 - Analog Front End (AFE) Interface Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Interface  | |
Function  | Analog Front End (AFE)  | |
Embedded  | -  | |
Utilized IC / Part  | MAX11100  | |
Primary Attributes  | Pmod™-Compatible  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $374.80000 | $374.80 | 
| 10 | $373.92000 | $3,739.20 | 






