
MAX9768ETG+T | |
|---|---|
DigiKey Part Number | MAX9768ETG+TR-ND - Tape & Reel (TR) MAX9768ETG+CT-ND - Cut Tape (CT) MAX9768ETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9768ETG+T |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $23.42300 | $234.23 |
| 25 | $21.51880 | $537.97 |
| 100 | $19.42540 | $1,942.54 |
| 250 | $18.42776 | $4,606.94 |
| 500 | $17.82600 | $8,913.00 |
| 1,000 | $17.33086 | $17,330.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.80814 | $42,020.35 |






