


LTM8028IY#PBF | |
|---|---|
DigiKey Part Number | LTM8028IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8028IY#PBF |
Description | DC DC CONVERTER 0.8-1.8V 9W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 5A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8028IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 114-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 114-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.01000 | $256.01 |
| 5 | $246.46800 | $1,232.34 |
| 10 | $242.46200 | $2,424.62 |
| 25 | $237.27200 | $5,931.80 |
| 50 | $233.41140 | $11,670.57 |
| 119 | $228.66353 | $27,210.96 |
| 357 | $222.77961 | $79,532.32 |


