Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC6995IDCB-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6995IDCB-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6995IDCB-2#TRPBF |
Description | IC OSC SILICON 977HZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995IDCB-2#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991IDCB#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6991IDCB#TRMPBFTR-ND | $27.47034 | Parametric Equivalent |
| LTC6991IDCB#TRPBF | Analog Devices Inc. | 0 | LTC6991IDCB#TRPBF-ND | $26.00756 | Parametric Equivalent |
| LTC6995IDCB-1#TRMPBF | Analog Devices Inc. | 874 | LTC6995IDCB-1#TRMPBFCT-ND | $47.36000 | Parametric Equivalent |
| LTC6995IDCB-1#TRPBF | Analog Devices Inc. | 0 | LTC6995IDCB-1#TRPBF-ND | $26.00756 | Parametric Equivalent |
| LTC6995IDCB-2#TRMPBF | Analog Devices Inc. | 48 | LTC6995IDCB-2#TRMPBFCT-ND | $47.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.00756 | $65,018.90 |











