LTC6991IDCB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.47034
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 874
Unit Price: $47.36000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $26.00756
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 48
Unit Price: $47.36000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $26.00756
Datasheet
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6991IDCB#TRPBF

DigiKey Part Number
LTC6991IDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6991IDCB#TRPBF
Description
IC OSC SILICON 977HZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6991IDCB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
6-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
6-DFN (2x3)
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991IDCB#TRMPBFAnalog Devices Inc.0505-LTC6991IDCB#TRMPBFTR-ND$27.47034Parametric Equivalent
LTC6995IDCB-1#TRMPBFAnalog Devices Inc.874LTC6995IDCB-1#TRMPBFCT-ND$47.36000Parametric Equivalent
LTC6995IDCB-1#TRPBFAnalog Devices Inc.0LTC6995IDCB-1#TRPBF-ND$26.00756Parametric Equivalent
LTC6995IDCB-2#TRMPBFAnalog Devices Inc.48LTC6995IDCB-2#TRMPBFCT-ND$47.36000Parametric Equivalent
LTC6995IDCB-2#TRPBFAnalog Devices Inc.0LTC6995IDCB-2#TRPBF-ND$26.00756Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.00756$65,018.90
Manufacturers Standard Package