
LTC6946IUFD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6946IUFD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6946IUFD-2#TRPBF |
Description | IC CLK/FREQ SYNTH 28QFN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF), Integer N IC 4.91GHz 1 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6946IUFD-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF), Integer N | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4.91GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |

