
LTC6930IMS8-7.37#PBF | |
|---|---|
DigiKey Part Number | LTC6930IMS8-7.37#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-7.37#PBF |
Description | IC OSC SILICON 7.3728MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-7.37#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 10 | $28.61200 | $286.12 |
| 25 | $27.05680 | $676.42 |
| 50 | $25.93580 | $1,296.79 |
| 100 | $24.86470 | $2,486.47 |
| 250 | $23.51572 | $5,878.93 |
| 500 | $22.54536 | $11,272.68 |
| 1,000 | $21.61578 | $21,615.78 |
| 2,500 | $20.44709 | $51,117.72 |


